


| IMC1210ER8R2K | |
|---|---|
| DigiKey Part Number | 541-IMC1210ER8R2KTR-ND - Tape & Reel (TR) 541-IMC1210ER8R2KCT-ND - Cut Tape (CT) 541-IMC1210ER8R2KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IMC1210ER8R2K | 
| Description | FIXED IND 8.2UH 194MA 2 OHM SMD | 
| Manufacturer Standard Lead Time | 52 Weeks | 
| Customer Reference | |
| Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 194 mA 2Ohm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IMC1210ER8R2K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 8.2 µH | |
| Tolerance | ±10% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 2Ohm Max | |
| Q @ Freq | 30 @ 7.96MHz | |
| Frequency - Self Resonant | 38MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 7.96 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
| Height - Seated (Max) | 0.095" (2.41mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,56000 € | 0,56 € | 
| 10 | 0,46100 € | 4,61 € | 
| 100 | 0,37910 € | 37,91 € | 
| 1.000 | 0,31176 € | 311,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,29986 € | 599,72 € | 
| 4.000 | 0,28278 € | 1.131,12 € | 
| 6.000 | 0,27325 € | 1.639,50 € | 
| 10.000 | 0,26172 € | 2.617,20 € | 
| 14.000 | 0,25440 € | 3.561,60 € | 
| 20.000 | 0,25076 € | 5.015,20 € | 
| Unit Price without VAT: | 0,56000 € | 
|---|---|
| Unit Price with VAT: | 0,69440 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece