0805 (2012 Metric) Unshielded Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC0805ERR12J01

DigiKey Part Number
541-IMC0805ERR12J01TR-ND - Tape & Reel (TR)
541-IMC0805ERR12J01CT-ND - Cut Tape (CT)
541-IMC0805ERR12J01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC0805ERR12J01
Description
FIXED IND 120NH 500MA 480MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 500 mA 480mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC0805ERR12J01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
480mOhm Max
Q @ Freq
50 @ 250MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
1000,12470 €12,47 €
1.0000,10257 €102,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09864 €197,28 €
4.0000,09301 €372,04 €
6.0000,08987 €539,22 €
10.0000,08606 €860,60 €
14.0000,08364 €1.170,96 €
20.0000,08116 €1.623,20 €
50.0000,07512 €3.756,00 €
100.0000,07291 €7.291,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €