1.2 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0603ER1N2S

DigiKey Part Number
ILC0603ER1N2S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ILC0603ER1N2S
Description
FIXED IND 1.2NH 300MA 50 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 300 mA 50mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ILC0603ER1N2S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
52.0000,04448 €2.312,96 €
Unit Price without VAT:0,04448 €
Unit Price with VAT:0,05516 €