
ILBB0805ER110V | |
|---|---|
DigiKey Part Number | 541-4362-2-ND - Tape & Reel (TR) 541-4362-1-ND - Cut Tape (CT) 541-4362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER110V |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 600mA 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER110V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03256 € | 8,14 € |
| 500 | 0,02894 € | 14,47 € |
| 1.000 | 0,02562 € | 25,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02008 € | 80,32 € |
| 8.000 | 0,01737 € | 138,96 € |
| 12.000 | 0,01605 € | 192,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

