560 nH Shielded Molded Inductor 61 A 1.09mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 61 A 1.09mOhm Max Nonstandard
IHLP-7575GZ-5(1,A)_Bottom

IHLP7575GZERR56M51

DigiKey Part Number
541-IHLP7575GZERR56M51TR-ND - Tape & Reel (TR)
541-IHLP7575GZERR56M51CT-ND - Cut Tape (CT)
541-IHLP7575GZERR56M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP7575GZERR56M51
Description
FIXED IND 560NH 61A 1.09 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 61 A 1.09mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP7575GZERR56M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
101A
Shielding
Shielded
DC Resistance (DCR)
1.09mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.752" L x 0.750" W (19.10mm x 19.05mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,79000 €2,79 €
102,29300 €22,93 €
1001,88630 €188,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,81460 €562,92 €
4002,65440 €1.061,76 €
6002,56507 €1.539,04 €
1.0002,45689 €2.456,89 €
1.4002,42796 €3.399,14 €
Manufacturers Standard Package
Unit Price without VAT:2,79000 €
Unit Price with VAT:3,45960 €