


IHLP7575GZERR56M51 | |
|---|---|
DigiKey Part Number | 541-IHLP7575GZERR56M51TR-ND - Tape & Reel (TR) 541-IHLP7575GZERR56M51CT-ND - Cut Tape (CT) 541-IHLP7575GZERR56M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP7575GZERR56M51 |
Description | FIXED IND 560NH 61A 1.09 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 61 A 1.09mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP7575GZERR56M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 101A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.09mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,29300 € | 22,93 € |
| 100 | 1,88630 € | 188,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,81460 € | 562,92 € |
| 400 | 2,65440 € | 1.061,76 € |
| 600 | 2,56507 € | 1.539,04 € |
| 1.000 | 2,45689 € | 2.456,89 € |
| 1.400 | 2,42796 € | 3.399,14 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,45960 € |

