


| IHLP7575GZER3R3M5A | |
|---|---|
| DigiKey Part Number | 541-IHLP7575GZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP7575GZER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP7575GZER3R3M5ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IHLP7575GZER3R3M5A | 
| Description | FIXED IND 3.3UH 36A 3.34 MOHM HI | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 3.3 µH Shielded Molded Inductor 36 A 3.34mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IHLP7575GZER3R3M5A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 3.3 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 41A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 3.34mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 12.3MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 155°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.752" L x 0.750" W (19.10mm x 19.05mm) | |
| Height - Seated (Max) | 0.276" (7.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,76000 € | 2,76 € | 
| 10 | 2,27100 € | 22,71 € | 
| 100 | 1,86760 € | 186,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 2,72810 € | 545,62 € | 
| 400 | 2,52410 € | 1.009,64 € | 
| 600 | 2,41145 € | 1.446,87 € | 
| 1.000 | 2,35758 € | 2.357,58 € | 
| Unit Price without VAT: | 2,76000 € | 
|---|---|
| Unit Price with VAT: | 3,42240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece