1 µH Shielded Molded Inductor 53 A 1.46mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER1R0M5A

DigiKey Part Number
541-1717-2-ND - Tape & Reel (TR)
541-1717-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP6767GZER1R0M5A
Description
FIXED IND 1UH 53A 1.46 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 53 A 1.46mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER1R0M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35.5MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,35500 €23,55 €
252,17800 €54,45 €
502,05340 €102,67 €
1001,93620 €193,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,09045 €418,09 €
4001,97135 €788,54 €
6001,90495 €1.142,97 €
1.0001,82454 €1.824,54 €
1.4001,77351 €2.482,91 €
2.0001,74487 €3.489,74 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,55880 €