
IHLP6767GZEK101M11 | |
|---|---|
DigiKey Part Number | 541-IHLP6767GZEK101M11TR-ND - Tape & Reel (TR) 541-IHLP6767GZEK101M11CT-ND - Cut Tape (CT) 541-IHLP6767GZEK101M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP6767GZEK101M11 |
Description | FIXED IND 100UH 5A 110 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 110mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,86892 € | 467,23 € |
| Unit Price without VAT: | 1,86892 € |
|---|---|
| Unit Price with VAT: | 2,31746 € |

