

IHLP5050EZERR47M01 | |
|---|---|
DigiKey Part Number | 541-IHLP5050EZERR47M01TR-ND - Tape & Reel (TR) 541-IHLP5050EZERR47M01CT-ND - Cut Tape (CT) 541-IHLP5050EZERR47M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR47M01 |
Description | FIXED IND 470NH 38A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 38 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZERR47M01 Models |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,31700 € | 13,17 € |
| 100 | 1,08360 € | 108,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98328 € | 245,82 € |
| 500 | 0,92718 € | 463,59 € |
| 750 | 0,89591 € | 671,93 € |
| 1.250 | 0,85802 € | 1.072,53 € |
| 1.750 | 0,83398 € | 1.459,47 € |
| 2.500 | 0,80924 € | 2.023,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,99640 € |

