
IHLP4040DZER470M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER470M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER470M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER470M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER470M5A |
Description | FIXED IND 47UH 3.1A 178 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 3.1 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91200 € | 9,12 € |
| 100 | 0,74980 € | 74,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64150 € | 320,75 € |
| 1.000 | 0,60493 € | 604,93 € |
| 1.500 | 0,58454 € | 876,81 € |
| 2.500 | 0,55983 € | 1.399,58 € |
| 3.500 | 0,54415 € | 1.904,53 € |
| 5.000 | 0,52802 € | 2.640,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |

