220 nH Shielded Molded Inductor 30.7 A 1.68mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZERR22M01

DigiKey Part Number
541-1378-2-ND - Tape & Reel (TR)
541-1378-1-ND - Cut Tape (CT)
541-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZERR22M01
Description
FIXED IND 220NH 30.7A 1.68 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 30.7 A 1.68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZERR22M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
34A
Shielding
Shielded
DC Resistance (DCR)
1.68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
126MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,79900 €7,99 €
1000,65670 €65,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64150 €320,75 €
1.0000,60493 €604,93 €
1.5000,58454 €876,81 €
2.5000,55983 €1.399,58 €
3.5000,54415 €1.904,53 €
5.0000,52802 €2.640,10 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,20280 €