

IHLP1616BZERR22M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR22M11TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR22M11CT-ND - Cut Tape (CT) 541-IHLP1616BZERR22M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR22M11 |
Description | FIXED IND 220NH 9A 7 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR22M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 158MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,53470 € | 53,47 € |
| 1.000 | 0,44980 € | 449,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39902 € | 1.596,08 € |
| 8.000 | 0,37635 € | 3.010,80 € |
| 12.000 | 0,36757 € | 4.410,84 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

