
IHLP3232DZER5R6M5A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER5R6M5ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER5R6M5ACT-ND - Cut Tape (CT) 541-IHLP3232DZER5R6M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER5R6M5A |
Description | FIXED IND 5.6UH 6.9A 31.67 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6.9 A 31.67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER5R6M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.322" L x 0.322" W (8.18mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,54400 € | 13,60 € |
| 50 | 0,51260 € | 25,63 € |
| 100 | 0,48330 € | 48,33 € |
| 250 | 0,44708 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62050 € | 310,25 € |
| 1.000 | 0,58510 € | 585,10 € |
| 1.500 | 0,56537 € | 848,06 € |
| 2.500 | 0,54148 € | 1.353,70 € |
| 3.500 | 0,52631 € | 1.842,08 € |
| 5.000 | 0,51070 € | 2.553,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

