IHLP2525CZEK1R5M01 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 820
Unit Price: 0,27000 €
Datasheet
1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZEK1R5M01

DigiKey Part Number
541-IHLP2525CZEK1R5M01TR-ND - Tape & Reel (TR)
541-IHLP2525CZEK1R5M01CT-ND - Cut Tape (CT)
541-IHLP2525CZEK1R5M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZEK1R5M01
Description
FIXED IND 1.5UH 9A 15 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HPAL1V0630-1R5-REaton - Electronics Division820283-HPAL1V0630-1R5-RCT-ND0,27000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46898 €1.172,45 €
Manufacturers Standard Package
Unit Price without VAT:0,46898 €
Unit Price with VAT:0,58154 €