

| IHLP1616BZERR22M11 | |
|---|---|
| DigiKey Part Number | 541-IHLP1616BZERR22M11TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR22M11CT-ND - Cut Tape (CT) 541-IHLP1616BZERR22M11DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IHLP1616BZERR22M11 | 
| Description | FIXED IND 220NH 9A 7 MOHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 220 nH Shielded Molded Inductor 9 A 7mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IHLP1616BZERR22M11 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | - | |
| Inductance | 220 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 9A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 7mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 158MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,79000 € | 0,79 € | 
| 10 | 0,65000 € | 6,50 € | 
| 100 | 0,53470 € | 53,47 € | 
| 1.000 | 0,44980 € | 449,80 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,39902 € | 1.596,08 € | 
| 8.000 | 0,37635 € | 3.010,80 € | 
| 12.000 | 0,36757 € | 4.410,84 € | 
| Unit Price without VAT: | 0,79000 € | 
|---|---|
| Unit Price with VAT: | 0,97960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece