Direct


IHLP1616ABERR10M11 | |
|---|---|
DigiKey Part Number | IHLP1616ABERR10M11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR10M11 |
Description | FIXED IND 100NH 12A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 12 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR10M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 288MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43121 € | 1.724,84 € |
| Unit Price without VAT: | 0,43121 € |
|---|---|
| Unit Price with VAT: | 0,53470 € |


