1.5 µH Shielded Molded Inductor 4.7 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Molded Inductor 4.7 A 45mOhm Max Nonstandard
IHLP1212BZEV1R0M5A

IHLP1212BZEV1R5M5A

DigiKey Part Number
541-IHLP1212BZEV1R5M5ATR-ND - Tape & Reel (TR)
541-IHLP1212BZEV1R5M5ACT-ND - Cut Tape (CT)
541-IHLP1212BZEV1R5M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZEV1R5M5A
Description
FIXED IND 1.5UH 4.7A 45 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 4.7 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.34A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.140" L x 0.130" W (3.56mm x 3.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,60900 €6,09 €
1000,50070 €50,07 €
1.0000,41179 €411,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,38475 €1.539,00 €
8.0000,36288 €2.903,04 €
12.0000,35285 €4.234,20 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,91760 €