IHLE-2525CD-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLE2525CDER150M5A

DigiKey Part Number
541-IHLE2525CDER150M5ATR-ND - Tape & Reel (TR)
541-IHLE2525CDER150M5ACT-ND - Cut Tape (CT)
541-IHLE2525CDER150M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLE2525CDER150M5A
Description
IHLE-2525CD-5A 15 20% ER E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.9 A 127mOhm Max Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.8A
Shielding
Shielded
DC Resistance (DCR)
127mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.284" L x 0.280" W (7.21mm x 7.12mm)
Height - Seated (Max)
0.132" (3.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.144
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,86300 €8,63 €
1000,71000 €71,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,59577 €595,77 €
2.0000,56185 €1.123,70 €
3.0000,54293 €1.628,79 €
5.0000,52002 €2.600,10 €
7.0000,50548 €3.538,36 €
10.0000,50366 €5.036,60 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €