
IFSC3232DBER101M02 | |
|---|---|
DigiKey Part Number | 541-IFSC3232DBER101M02TR-ND - Tape & Reel (TR) 541-IFSC3232DBER101M02CT-ND - Cut Tape (CT) 541-IFSC3232DBER101M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC3232DBER101M02 |
Description | SEMI-SHIELDED INDUCTOR 100UH 1. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Wirewound Inductor 1.1 A 377mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 377mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,21720 € | 21,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18215 € | 182,15 € |
| 2.000 | 0,17175 € | 343,50 € |
| 3.000 | 0,16595 € | 497,85 € |
| 5.000 | 0,15892 € | 794,60 € |
| 7.000 | 0,15446 € | 1.081,22 € |
| 10.000 | 0,14987 € | 1.498,70 € |
| 25.000 | 0,13872 € | 3.468,00 € |
| 50.000 | 0,13502 € | 6.751,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

