
IFSC1515AHER3R3M01 | |
|---|---|
DigiKey Part Number | 541-2549-2-ND - Tape & Reel (TR) 541-2549-1-ND - Cut Tape (CT) 541-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1515AHER3R3M01 |
Description | FIXED IND 3.3UH 2.7A 56 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 2.7 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1515AHER3R3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,24430 € | 24,43 € |
| 1.000 | 0,20089 € | 200,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18214 € | 364,28 € |
| 4.000 | 0,17175 € | 687,00 € |
| 6.000 | 0,17083 € | 1.024,98 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

