ICM0805ER261M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5.193
Unit Price: 0,36000 €
Datasheet
ICM-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM0805ER261M

DigiKey Part Number
541-1701-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM0805ER261M
Description
CMC 300MA 2LN 260 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
ICM0805ER261M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
260 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
400mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.057" (1.45mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,29094 €581,88 €
Manufacturers Standard Package
Unit Price without VAT:0,29094 €
Unit Price with VAT:0,36077 €