1.5 µH Shielded Inductor 17.8 A 2.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDEP13D76T150NP-1R5MC-90

DigiKey Part Number
308-CDEP13D76T150NP-1R5MC-90CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDEP13D76T150NP-1R5MC-90
Description
FIXED IND 1.5UH 17.8A 2.6 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 17.8 A 2.6mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28.5A
Shielding
Shielded
DC Resistance (DCR)
2.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.531" W (13.50mm x 13.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.