Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL0718M000GNWF101 | |
|---|---|
DigiKey Part Number | 541-ERL0718M000GNWF101TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERL0718M000GNWF101 |
Description | RES 18M OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 18 MOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,43240 € | 10.216,20 € |
| Unit Price without VAT: | 20,43240 € |
|---|---|
| Unit Price with VAT: | 25,33618 € |


