ERC55357R00BEEB500 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 6,07140 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 3,77810 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 4,45480 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,48644 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 0,76536 €
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: 1,50802 €
Datasheet
357 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
cms-photo-disclaimer

ERC55357R00BEEB500

cms-digikey-product-number
541-ERC55357R00BEEB500TR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
ERC55357R00BEEB500
cms-description
RES 357 OHM 0.1% 1/8W AXIAL
cms-standard-lead-time
31 Weeks
cms-customer-reference
cms-detailed-description
357 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1.0001,39403 €1.394,03 €
cms-manufacturer-standard-package
Unit Price without VAT:1,39403 €
Unit Price with VAT:1,72860 €