Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55332K00DEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55332K00DEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55332K00DEEK500 |
Description | RES 332K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.250" L (2.39mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,45810 € | 745,81 € |
| Unit Price without VAT: | 7,45810 € |
|---|---|
| Unit Price with VAT: | 9,24804 € |


