30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
1206 (3216 Metric)

D55342K07B30E1RS3

DigiKey Part Number
541-D55342K07B30E1RS3TR-ND - Tape & Reel (TR)
541-D55342K07B30E1RS3CT-ND - Cut Tape (CT)
541-D55342K07B30E1RS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342K07B30E1RS3
Description
RES SMD 30.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D55342K07B30E1RS3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,96500 €9,65 €
250,85600 €21,40 €
500,79320 €39,66 €
1000,74330 €74,33 €
2500,69264 €173,16 €
5000,66328 €331,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61869 €618,69 €
2.0000,60074 €1.201,48 €
3.0000,59198 €1.775,94 €
5.0000,58248 €2.912,40 €
7.0000,57704 €4.039,28 €
10.0000,57189 €5.718,90 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,79800 €