
CW02B250R0JE70 | |
|---|---|
DigiKey Part Number | CWC-250RTR-ND - Tape & Reel (TR) CWC-250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B250R0JE70 |
Description | RES 250 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B250R0JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,15400 € | 11,54 € |
| 25 | 0,99400 € | 24,85 € |
| 50 | 0,89440 € | 44,72 € |
| 100 | 0,80920 € | 80,92 € |
| 250 | 0,71600 € | 179,00 € |
| 500 | 0,65768 € | 328,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62029 € | 620,29 € |
| 2.000 | 0,57736 € | 1.154,72 € |
| 3.000 | 0,55530 € | 1.665,90 € |
| 5.000 | 0,53036 € | 2.651,80 € |
| 7.000 | 0,51550 € | 3.608,50 € |
| 10.000 | 0,50098 € | 5.009,80 € |
| 12.000 | 0,49402 € | 5.928,24 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,15760 € |

