
CW0056K800JE73 | |
|---|---|
DigiKey Part Number | 541-CW0056K800JE73TR-ND - Tape & Reel (TR) 541-CW0056K800JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0056K800JE73 |
Description | RES 6.8K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0056K800JE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,54200 € | 15,42 € |
| 25 | 1,33320 € | 33,33 € |
| 50 | 1,20260 € | 60,13 € |
| 100 | 1,09140 € | 109,14 € |
| 250 | 0,96956 € | 242,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91120 € | 455,60 € |
| 1.000 | 0,84514 € | 845,14 € |
| 1.500 | 0,81122 € | 1.216,83 € |
| 2.500 | 0,77284 € | 1.932,10 € |
| 3.500 | 0,74997 € | 2.624,89 € |
| 5.000 | 0,72763 € | 3.638,15 € |
| 6.000 | 0,71692 € | 4.301,52 € |
| 12.000 | 0,68015 € | 8.161,80 € |
| 12.500 | 0,67816 € | 8.477,00 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,86440 € |

