
CRCW251275R0FKEG | |
|---|---|
DigiKey Part Number | 541-75.0AFTR-ND - Tape & Reel (TR) 541-75.0AFCT-ND - Cut Tape (CT) 541-75.0AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251275R0FKEG |
Description | RES SMD 75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251275R0FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08320 € | 4,16 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06068 € | 15,17 € |
| 500 | 0,05592 € | 27,96 € |
| 1.000 | 0,05108 € | 51,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04805 € | 96,10 € |
| 4.000 | 0,04486 € | 179,44 € |
| 6.000 | 0,04237 € | 254,22 € |
| 10.000 | 0,03986 € | 398,60 € |
| 14.000 | 0,03927 € | 549,78 € |
| 20.000 | 0,03912 € | 782,40 € |
| 24.000 | 0,03860 € | 926,40 € |
| 48.000 | 0,03792 € | 1.820,16 € |
| 50.000 | 0,03746 € | 1.873,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

