
CRCW25126R81FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW25126R81FKTGTR-ND - Tape & Reel (TR) 541-CRCW25126R81FKTGCT-ND - Cut Tape (CT) 541-CRCW25126R81FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25126R81FKTG |
Description | RES SMD 6.81 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.81 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R81FKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18670 € | 18,67 € |
| 250 | 0,16584 € | 41,46 € |
| 500 | 0,15384 € | 76,92 € |
| 1.000 | 0,14429 € | 144,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13153 € | 263,06 € |
| 4.000 | 0,12571 € | 502,84 € |
| 6.000 | 0,12287 € | 737,22 € |
| 10.000 | 0,11980 € | 1.198,00 € |
| 14.000 | 0,11803 € | 1.652,42 € |
| 20.000 | 0,11637 € | 2.327,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

