
CRCW25126R20JNEG | |
|---|---|
DigiKey Part Number | 541-6.2XTR-ND - Tape & Reel (TR) 541-6.2XCT-ND - Cut Tape (CT) 541-6.2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25126R20JNEG |
Description | RES SMD 6.2 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R20JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07440 € | 7,44 € |
| 250 | 0,06348 € | 15,87 € |
| 500 | 0,05716 € | 28,58 € |
| 1.000 | 0,05214 € | 52,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04635 € | 92,70 € |
| 4.000 | 0,04330 € | 173,20 € |
| 6.000 | 0,04182 € | 250,92 € |
| 10.000 | 0,04021 € | 402,10 € |
| 14.000 | 0,03929 € | 550,06 € |
| 20.000 | 0,03842 € | 768,40 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

