
CRCW2512649RFKEG | |
|---|---|
DigiKey Part Number  | 541-649AFTR-ND - Tape & Reel (TR) 541-649AFCT-ND - Cut Tape (CT) 541-649AFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW2512649RFKEG  | 
Description  | RES SMD 649 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 649 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW2512649RFKEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,22000 € | 0,22 € | 
| 10 | 0,12000 € | 1,20 € | 
| 25 | 0,09640 € | 2,41 € | 
| 50 | 0,08320 € | 4,16 € | 
| 100 | 0,07240 € | 7,24 € | 
| 250 | 0,06204 € | 15,51 € | 
| 500 | 0,05594 € | 27,97 € | 
| 1.000 | 0,05369 € | 53,69 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,04805 € | 96,10 € | 
| 4.000 | 0,04305 € | 172,20 € | 
| 6.000 | 0,04102 € | 246,12 € | 
| 10.000 | 0,03897 € | 389,70 € | 
| 14.000 | 0,03793 € | 531,02 € | 
| 20.000 | 0,03778 € | 755,60 € | 
| 24.000 | 0,03771 € | 905,04 € | 
| Unit Price without VAT: | 0,22000 € | 
|---|---|
| Unit Price with VAT: | 0,27280 € | 

