
CRCW25125R10JNEHHP | |
|---|---|
DigiKey Part Number  | 541-5.1RBTR-ND - Tape & Reel (TR) 541-5.1RBCT-ND - Cut Tape (CT) 541-5.1RBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW25125R10JNEHHP  | 
Description  | RES SMD 5.1 OHM 5% 1.5W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 5.1 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW25125R10JNEHHP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,59000 € | 0,59 € | 
| 10 | 0,35700 € | 3,57 € | 
| 25 | 0,30400 € | 7,60 € | 
| 50 | 0,27340 € | 13,67 € | 
| 100 | 0,24910 € | 24,91 € | 
| 250 | 0,22444 € | 56,11 € | 
| 500 | 0,21016 € | 105,08 € | 
| 1.000 | 0,19880 € | 198,80 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,18623 € | 744,92 € | 
| 8.000 | 0,18039 € | 1.443,12 € | 
| 12.000 | 0,17754 € | 2.130,48 € | 
| 20.000 | 0,17445 € | 3.489,00 € | 
| 28.000 | 0,17268 € | 4.835,04 € | 
| 40.000 | 0,17101 € | 6.840,40 € | 
| 48.000 | 0,17023 € | 8.171,04 € | 
| Unit Price without VAT: | 0,59000 € | 
|---|---|
| Unit Price with VAT: | 0,73160 € | 

