
CRCW251242R2FKEGHP | |
|---|---|
DigiKey Part Number | 541-42.2RTR-ND - Tape & Reel (TR) 541-42.2RCT-ND - Cut Tape (CT) 541-42.2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251242R2FKEGHP |
Description | RES SMD 42.2 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251242R2FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23180 € | 57,95 € |
| 500 | 0,21722 € | 108,61 € |
| 1.000 | 0,20563 € | 205,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19047 € | 380,94 € |
| 4.000 | 0,18813 € | 752,52 € |
| 6.000 | 0,18116 € | 1.086,96 € |
| 10.000 | 0,18033 € | 1.803,30 € |
| 14.000 | 0,17983 € | 2.517,62 € |
| 20.000 | 0,17934 € | 3.586,80 € |
| 24.000 | 0,17294 € | 4.150,56 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

