
CRCW251230R1FKEGHP | |
|---|---|
DigiKey Part Number | 541-30.1RTR-ND - Tape & Reel (TR) 541-30.1RCT-ND - Cut Tape (CT) 541-30.1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251230R1FKEGHP |
Description | RES SMD 30.1 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251230R1FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,33320 € | 8,33 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,24652 € | 61,63 € |
| 500 | 0,23102 € | 115,51 € |
| 1.000 | 0,21869 € | 218,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20100 € | 402,00 € |
| 4.000 | 0,19348 € | 773,92 € |
| 6.000 | 0,18982 € | 1.138,92 € |
| 10.000 | 0,18585 € | 1.858,50 € |
| 14.000 | 0,18357 € | 2.569,98 € |
| 20.000 | 0,18142 € | 3.628,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

