
CRCW25123R00JNEGHP | |
|---|---|
DigiKey Part Number | 541-3.0RATR-ND - Tape & Reel (TR) 541-3.0RACT-ND - Cut Tape (CT) 541-3.0RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R00JNEGHP |
Description | RES SMD 3 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R00JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,41680 € | 20,84 € |
| 100 | 0,38370 € | 38,37 € |
| 250 | 0,35036 € | 87,59 € |
| 500 | 0,33104 € | 165,52 € |
| 1.000 | 0,31566 € | 315,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29197 € | 583,94 € |
| 4.000 | 0,28260 € | 1.130,40 € |
| 6.000 | 0,27802 € | 1.668,12 € |
| 10.000 | 0,27306 € | 2.730,60 € |
| 14.000 | 0,27022 € | 3.783,08 € |
| 20.000 | 0,26753 € | 5.350,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,05400 € |

