
CRCW25122K00FKTG | |
|---|---|
DigiKey Part Number | 541-CRCW25122K00FKTGTR-ND - Tape & Reel (TR) 541-CRCW25122K00FKTGCT-ND - Cut Tape (CT) 541-CRCW25122K00FKTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122K00FKTG |
Description | RES SMD 2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K00FKTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19360 € | 9,68 € |
| 100 | 0,17390 € | 17,39 € |
| 250 | 0,15412 € | 38,53 € |
| 500 | 0,14266 € | 71,33 € |
| 1.000 | 0,13355 € | 133,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12154 € | 243,08 € |
| 4.000 | 0,11599 € | 463,96 € |
| 6.000 | 0,11328 € | 679,68 € |
| 10.000 | 0,11035 € | 1.103,50 € |
| 14.000 | 0,10867 € | 1.521,38 € |
| 20.000 | 0,10708 € | 2.141,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

