200 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512200RFKTG

DigiKey Part Number
541-CRCW2512200RFKTGTR-ND - Tape & Reel (TR)
541-CRCW2512200RFKTGCT-ND - Cut Tape (CT)
541-CRCW2512200RFKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512200RFKTG
Description
RES SMD 200 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512200RFKTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.871
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,26200 €2,62 €
250,21840 €5,46 €
500,19360 €9,68 €
1000,17390 €17,39 €
2500,15412 €38,53 €
5000,14266 €71,33 €
1.0000,13355 €133,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12154 €243,08 €
4.0000,11599 €463,96 €
6.0000,11328 €679,68 €
10.0000,11035 €1.103,50 €
14.0000,10867 €1.521,38 €
20.0000,10708 €2.141,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €