
CRCW25121M00JNEGHP | |
|---|---|
DigiKey Part Number | 541-1.0MRATR-ND - Tape & Reel (TR) 541-1.0MRACT-ND - Cut Tape (CT) 541-1.0MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121M00JNEGHP |
Description | RES SMD 1M OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121M00JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,25360 € | 6,34 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20430 € | 20,43 € |
| 250 | 0,18220 € | 45,55 € |
| 500 | 0,16944 € | 84,72 € |
| 1.000 | 0,15928 € | 159,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20087 € | 401,74 € |
| 4.000 | 0,19336 € | 773,44 € |
| 6.000 | 0,18970 € | 1.138,20 € |
| 10.000 | 0,18573 € | 1.857,30 € |
| 14.000 | 0,18345 € | 2.568,30 € |
| 20.000 | 0,18130 € | 3.626,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

