Upgrade
Direct
Direct
Similar
Similar
Similar
Similar

CRCW251211R5FKEG | |
|---|---|
DigiKey Part Number | 541-11.5AFTR-ND - Tape & Reel (TR) 541-11.5AFCT-ND - Cut Tape (CT) 541-11.5AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251211R5FKEG |
Description | RES SMD 11.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251211R5FKEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07730 € | 7,73 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,05952 € | 29,76 € |
| 1.000 | 0,05436 € | 54,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04838 € | 96,76 € |
| 4.000 | 0,04525 € | 181,00 € |
| 6.000 | 0,04373 € | 262,38 € |
| 10.000 | 0,04208 € | 420,80 € |
| 14.000 | 0,04113 € | 575,82 € |
| 20.000 | 0,04024 € | 804,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |







