
CRCW201059R0FKEF | |
|---|---|
DigiKey Part Number | 541-59.0ACTR-ND - Tape & Reel (TR) 541-59.0ACCT-ND - Cut Tape (CT) 541-59.0ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201059R0FKEF |
Description | RES SMD 59 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201059R0FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,04988 € | 12,47 € |
| 500 | 0,04500 € | 22,50 € |
| 1.000 | 0,04082 € | 40,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03310 € | 132,40 € |
| 8.000 | 0,03099 € | 247,92 € |
| 12.000 | 0,02994 € | 359,28 € |
| 20.000 | 0,02976 € | 595,20 € |
| 28.000 | 0,02877 € | 805,56 € |
| 40.000 | 0,02867 € | 1.146,80 € |
| 48.000 | 0,02862 € | 1.373,76 € |
| 96.000 | 0,02845 € | 2.731,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

