
CRCW2010300RJNTF | |
|---|---|
DigiKey Part Number | 541-CRCW2010300RJNTFTR-ND - Tape & Reel (TR) 541-CRCW2010300RJNTFCT-ND - Cut Tape (CT) 541-CRCW2010300RJNTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010300RJNTF |
Description | RES SMD 300 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010300RJNTF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,13600 € | 6,80 € |
| 100 | 0,12070 € | 12,07 € |
| 250 | 0,10524 € | 26,31 € |
| 500 | 0,09634 € | 48,17 € |
| 1.000 | 0,08926 € | 89,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07617 € | 304,68 € |
| 8.000 | 0,07274 € | 581,92 € |
| 12.000 | 0,07107 € | 852,84 € |
| 20.000 | 0,06926 € | 1.385,20 € |
| 28.000 | 0,06822 € | 1.910,16 € |
| 40.000 | 0,06724 € | 2.689,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

