
CRCW20102K74FKEF | |
|---|---|
DigiKey Part Number | 541-2.74KACTR-ND - Tape & Reel (TR) 541-2.74KACCT-ND - Cut Tape (CT) 541-2.74KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20102K74FKEF |
Description | RES SMD 2.74K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.74 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20102K74FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06320 € | 6,32 € |
| 250 | 0,05348 € | 13,37 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04341 € | 43,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03568 € | 142,72 € |
| 8.000 | 0,03354 € | 268,32 € |
| 12.000 | 0,03249 € | 389,88 € |
| 20.000 | 0,03136 € | 627,20 € |
| 28.000 | 0,03071 € | 859,88 € |
| 40.000 | 0,03010 € | 1.204,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

