
| CRCW201027R4FKEF | |
|---|---|
| DigiKey Part Number | 541-27.4ACTR-ND - Tape & Reel (TR) 541-27.4ACCT-ND - Cut Tape (CT) 541-27.4ACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW201027R4FKEF | 
| Description | RES SMD 27.4 OHM 1% 3/4W 2010 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 27.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW201027R4FKEF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2010 (5025 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,20000 € | 0,20 € | 
| 10 | 0,10000 € | 1,00 € | 
| 25 | 0,08000 € | 2,00 € | 
| 50 | 0,06840 € | 3,42 € | 
| 100 | 0,05860 € | 5,86 € | 
| 250 | 0,05024 € | 12,56 € | 
| 500 | 0,04498 € | 22,49 € | 
| 1.000 | 0,04080 € | 40,80 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,03556 € | 142,24 € | 
| 8.000 | 0,03189 € | 255,12 € | 
| 12.000 | 0,03083 € | 369,96 € | 
| 20.000 | 0,03065 € | 613,00 € | 
| 28.000 | 0,02966 € | 830,48 € | 
| 40.000 | 0,02955 € | 1.182,00 € | 
| 48.000 | 0,02951 € | 1.416,48 € | 
| 96.000 | 0,02877 € | 2.761,92 € | 
| 100.000 | 0,02872 € | 2.872,00 € | 
| Unit Price without VAT: | 0,20000 € | 
|---|---|
| Unit Price with VAT: | 0,24800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece