Direct
Upgrade
Upgrade
Similar

CRCW20101K21FKTF | |
|---|---|
cms-digikey-product-number | CRCW20101K21FKTF-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | CRCW20101K21FKTF |
cms-description | RES SMD 1.21K OHM 1% 3/4W 2010 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.21 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | CRCW20101K21FKTF Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | 0,08613 € | 344,52 € |
| Unit Price without VAT: | 0,08613 € |
|---|---|
| Unit Price with VAT: | 0,10680 € |





