Direct
Upgrade
Similar

CRCW201015K0FKEFHP | |
|---|---|
DigiKey Part Number | 541-15.0KPTR-ND - Tape & Reel (TR) 541-15.0KPCT-ND - Cut Tape (CT) 541-15.0KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201015K0FKEFHP |
Description | RES SMD 15K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201015K0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,18570 € | 18,57 € |
| 250 | 0,16496 € | 41,24 € |
| 500 | 0,15298 € | 76,49 € |
| 1.000 | 0,14345 € | 143,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12495 € | 499,80 € |
| 8.000 | 0,12034 € | 962,72 € |
| 12.000 | 0,11809 € | 1.417,08 € |
| 20.000 | 0,11565 € | 2.313,00 € |
| 28.000 | 0,11425 € | 3.199,00 € |
| 40.000 | 0,11292 € | 4.516,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |




