
CRCW201012R0JNEF | |
|---|---|
DigiKey Part Number | 541-12.0WTR-ND - Tape & Reel (TR) 541-12.0WCT-ND - Cut Tape (CT) 541-12.0WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201012R0JNEF |
Description | RES SMD 12 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201012R0JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08400 € | 2,10 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06240 € | 6,24 € |
| 250 | 0,05272 € | 13,18 € |
| 500 | 0,04716 € | 23,58 € |
| 1.000 | 0,04276 € | 42,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03512 € | 140,48 € |
| 8.000 | 0,03299 € | 263,92 € |
| 12.000 | 0,03196 € | 383,52 € |
| 20.000 | 0,03084 € | 616,80 € |
| 28.000 | 0,03019 € | 845,32 € |
| 40.000 | 0,02959 € | 1.183,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

