
CRCW201012K7FKEF | |
|---|---|
DigiKey Part Number | 541-12.7KACTR-ND - Tape & Reel (TR) 541-12.7KACCT-ND - Cut Tape (CT) 541-12.7KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201012K7FKEF |
Description | RES SMD 12.7K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201012K7FKEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,08520 € | 2,13 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06300 € | 6,30 € |
| 250 | 0,05328 € | 13,32 € |
| 500 | 0,04772 € | 23,86 € |
| 1.000 | 0,04327 € | 43,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03556 € | 142,24 € |
| 8.000 | 0,03342 € | 267,36 € |
| 12.000 | 0,03237 € | 388,44 € |
| 20.000 | 0,03124 € | 624,80 € |
| 28.000 | 0,03060 € | 856,80 € |
| 40.000 | 0,02999 € | 1.199,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

