Image for CRCW201010M0DKEFP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201010M0DKEFP

DigiKey Part Number
CRCW201010M0DKEFP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW201010M0DKEFP
Description
RES SMD 10M OHM 0.5% 3/4W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±0.5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201010M0DKEFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,18645 €745,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18645 €
Unit Price with VAT:0,23120 €